- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- RF2946-000
Littelfuse
RF2946-000
ESD Suppressors / TVS Diodes 2-CH 0402 9V Uni-Di .20pF 20kV SESD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
ESD Suppressors / TVS Diodes 2-CH 0402 9V Uni-Di .20pF 20kV SESD
Search Keywords: RF2946000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2946-000
-
Alias/AKA:SESD0402Q2UG-0020-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CN
-
Reel Pack:
50000
Product Guides
+
Frequently Asked Questions
Is RF2946-000 RoHS compliant?
Yes, RF2946-000 is RoHS compliant.
What is the lead time for RF2946-000?
The standard lead time for RF2946-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
12500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$0.8049
2,500
$0.8028
5,000
$0.8008
7,500
$0.7989
12,500
$0.7968
25,000
$0.4070
37,500
$0.2770
50,000 +
$0.2715
Click for Quote
Log in
to unlock special pricing