- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2774-000
Littelfuse
RF2774-000
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
Search Keywords: RF2774000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2774-000
-
Alias/AKA:RUEF160-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2774-000 RoHS compliant?
Yes, RF2774-000 is RoHS compliant.
What is the lead time for RF2774-000?
The standard lead time for RF2774-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,885
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2328
3,000
$0.2243
6,000
$0.2190
9,000
$0.2159
12,000
$0.2137
27,000
$0.2074
51,000 +
$0.2026
Click for Quote
Log in
to unlock special pricing