- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2773-000
Littelfuse
RF2773-000
Ptc Reset Fuse 30V 1.6A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 1.6A Radial
Search Keywords: RF2773000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2773-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853321 |
| COO: | CN |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is RF2773-000 RoHS compliant?
Yes, RF2773-000 is RoHS compliant.
What is the lead time for RF2773-000?
The standard lead time for RF2773-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,000
$0.2297
4,000
$0.2264
6,000
$0.2232
8,000
$0.2171
10,000
$0.2166
26,000
$0.2086
50,000 +
$0.2080
Click for Quote
Log in
to unlock special pricing