- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2770-000
Littelfuse
RF2770-000
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
Search Keywords: RF2770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2770-000
-
Alias/AKA:RUEF250-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2770-000 RoHS compliant?
Yes, RF2770-000 is RoHS compliant.
What is the lead time for RF2770-000?
The standard lead time for RF2770-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2520
3,000
$0.2410
6,000
$0.2342
9,000
$0.2278
12,000
$0.2272
27,000
$0.2188
51,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing