- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2769-000
Littelfuse
RF2769-000
Ptc Reset Fuse 30V 1.85A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 1.85A Radial
Search Keywords: RF2769000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2769-000 |
| Alias/AKA: | RUEF185-AP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is RF2769-000 RoHS compliant?
Yes, RF2769-000 is RoHS compliant.
What is the lead time for RF2769-000?
The standard lead time for RF2769-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2,000
$0.2345
4,000
$0.2311
6,000
$0.2279
8,000
$0.2216
10,000
$0.2211
26,000
$0.2129
50,000 +
$0.2124
Click for Quote
Log in
to unlock special pricing