- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2738-000
Littelfuse
RF2738-000
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm
Search Keywords: RF2738000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2738-000
-
Alias/AKA:RUEF800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is RF2738-000 RoHS compliant?
Yes, RF2738-000 is RoHS compliant.
What is the lead time for RF2738-000?
The standard lead time for RF2738-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
250
$0.5168
500
$0.4969
1,000
$0.4769
2,500
$0.4506
5,000
$0.4306
7,500
$0.4189
10,000
$0.4107
15,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing