- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2736-000
Littelfuse
RF2736-000
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC/30VAC 100A/70A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC/30VAC 100A/70A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm T/R
Search Keywords: RF2736000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2736-000
-
Alias/AKA:RUEF900-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is RF2736-000 RoHS compliant?
Yes, RF2736-000 is RoHS compliant.
What is the lead time for RF2736-000?
The standard lead time for RF2736-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.650
1,000
$0.621
3,000
$0.570
5,000
$0.568
8,000
$0.555
10,000
$0.553
15,000
$0.547
25,000 +
$0.533
Click for Quote
Log in
to unlock special pricing