- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2709-000
Littelfuse
RF2709-000
Ptc Reset Fuse 72V 1.85A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 72V 1.85A Radial
Search Keywords: RF2709000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2709-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853321 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF2709-000 RoHS compliant?
Yes, RF2709-000 is RoHS compliant.
What is the lead time for RF2709-000?
The standard lead time for RF2709-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$0.3135
1,000
$0.2945
2,500
$0.2817
5,000
$0.2738
7,500
$0.2663
25,000
$0.2558
50,000 +
$0.2551
Click for Quote
Log in
to unlock special pricing