- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2704-000
Littelfuse
RF2704-000
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 29.3mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 29.3mm Bag
Search Keywords: RF2704000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2704-000
-
Alias/AKA:RXEF300K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is RF2704-000 RoHS compliant?
Yes, RF2704-000 is RoHS compliant.
What is the lead time for RF2704-000?
The standard lead time for RF2704-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
250
$0.5205
500
$0.5042
1,000
$0.4816
2,500
$0.4545
5,000
$0.4421
7,500
$0.4409
10,000
$0.4303
15,000 +
$0.4292
Click for Quote
Log in
to unlock special pricing