- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2689-000
Littelfuse
RF2689-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
Search Keywords: RF2689000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2689-000 |
| Alias/AKA: | RXEF160-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is RF2689-000 RoHS compliant?
Yes, RF2689-000 is RoHS compliant.
What is the lead time for RF2689-000?
The standard lead time for RF2689-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,500
$0.2704
3,000
$0.2666
6,000
$0.2556
7,500
$0.2550
10,500
$0.2543
25,500
$0.2455
51,000 +
$0.2449
Click for Quote
Log in
to unlock special pricing