- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2669-000
Littelfuse
RF2669-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3mm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3mm
Search Keywords: RF2669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2669-000
-
Alias/AKA:RXEF050S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF2669-000 RoHS compliant?
Yes, RF2669-000 is RoHS compliant.
What is the lead time for RF2669-000?
The standard lead time for RF2669-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.2084
2,500
$0.1872
5,000
$0.1846
7,500
$0.1820
10,000
$0.1770
25,000
$0.1700
50,000
$0.1696
100,000 +
$0.1678
Click for Quote
Log in
to unlock special pricing