- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2657-000
Littelfuse
RF2657-000
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72VAC/72VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72VAC/72VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm T/R
Search Keywords: RF2657000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2657-000
-
Alias/AKA:RXEF025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2657-000 RoHS compliant?
Yes, RF2657-000 is RoHS compliant.
What is the lead time for RF2657-000?
The standard lead time for RF2657-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1971
6,000
$0.1915
9,000
$0.1863
12,000
$0.1858
27,000
$0.1789
51,000 +
$0.1785
Click for Quote
Log in
to unlock special pricing