- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2652-000
Littelfuse
RF2652-000
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm T/R
Search Keywords: RF2652000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2652-000
-
Alias/AKA:RUEF600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is RF2652-000 RoHS compliant?
Yes, RF2652-000 is RoHS compliant.
What is the lead time for RF2652-000?
The standard lead time for RF2652-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,521
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.4301
500
$0.4137
1,000
$0.3972
2,500
$0.3755
5,000
$0.3591
7,500
$0.3495
10,000
$0.3427
15,000 +
$0.3331
Click for Quote
Log in
to unlock special pricing