- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2649-000
Littelfuse
RF2649-000
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R
Search Keywords: RF2649000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2649-000 |
| Alias/AKA: | RXEF250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is RF2649-000 RoHS compliant?
Yes, RF2649-000 is RoHS compliant.
What is the lead time for RF2649-000?
The standard lead time for RF2649-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.4424
500
$0.4286
1,000
$0.4094
2,500
$0.3919
5,000
$0.3758
7,500
$0.3748
10,000
$0.3657
15,000 +
$0.3648
Click for Quote
Log in
to unlock special pricing