- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2643-000
Littelfuse
RF2643-000
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 100A 3W 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 100A 3W 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
Search Keywords: RF2643000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2643-000 |
| Alias/AKA: | RUEF500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is RF2643-000 RoHS compliant?
Yes, RF2643-000 is RoHS compliant.
What is the lead time for RF2643-000?
The standard lead time for RF2643-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$0.4119
1,000
$0.3990
2,500
$0.3829
5,000
$0.3498
7,500
$0.3489
10,000
$0.3481
15,000
$0.3472
25,000 +
$0.3463
Click for Quote
Log in
to unlock special pricing