- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2641-000
Littelfuse
RF2641-000
60V 170mA 40A -40¡Í~+85¡Í 340mA 3.3´Î 3s 8´Î Radial Leaded Resettable Fuses ROHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
60V 170mA 40A -40¡Í~+85¡Í 340mA 3.3´Î 3s 8´Î Radial Leaded Resettable Fuses ROHS
Search Keywords: RF2641000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2641-000
-
Alias/AKA:RXEF017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is RF2641-000 RoHS compliant?
Yes, RF2641-000 is RoHS compliant.
What is the lead time for RF2641-000?
The standard lead time for RF2641-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,500
$0.2010
5,000
$0.1851
7,500
$0.1816
10,000
$0.1812
25,000
$0.1806
50,000
$0.1802
100,000 +
$0.1797
Click for Quote
Log in
to unlock special pricing