- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2640-000
Littelfuse
RF2640-000
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R
Search Keywords: RF2640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2640-000
-
Alias/AKA:RXEF135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RF2640-000 RoHS compliant?
Yes, RF2640-000 is RoHS compliant.
What is the lead time for RF2640-000?
The standard lead time for RF2640-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.2552
1,000
$0.2495
2,500
$0.2419
5,000
$0.2362
7,500
$0.2329
25,000
$0.2229
50,000 +
$0.2172
Click for Quote
Log in
to unlock special pricing