- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2638-000
Littelfuse
RF2638-000
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm T/R
Search Keywords: RF2638000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2638-000
-
Alias/AKA:RXEF090-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2638-000 RoHS compliant?
Yes, RF2638-000 is RoHS compliant.
What is the lead time for RF2638-000?
The standard lead time for RF2638-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2536
3,000
$0.2391
6,000
$0.2293
9,000
$0.2287
12,000
$0.2282
27,000
$0.2203
51,000 +
$0.2197
Click for Quote
Log in
to unlock special pricing