- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2631-000
Littelfuse
RF2631-000
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm T/R
Search Keywords: RF2631000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2631-000 |
| Alias/AKA: | RXEF020-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is RF2631-000 RoHS compliant?
Yes, RF2631-000 is RoHS compliant.
What is the lead time for RF2631-000?
The standard lead time for RF2631-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
11 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
3,000
$0.1954
6,000
$0.1899
9,000
$0.1847
12,000
$0.1842
27,000
$0.1774
51,000
$0.1769
102,000 +
$0.1751
Click for Quote
Log in
to unlock special pricing