- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2630-000
Littelfuse
RF2630-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3mm T/R
Search Keywords: RF2630000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2630-000 |
| Alias/AKA: | RXEF050-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210010 |
| COO: | CN |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is RF2630-000 RoHS compliant?
Yes, RF2630-000 is RoHS compliant.
What is the lead time for RF2630-000?
The standard lead time for RF2630-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,354
Ships today, if you order in
Minimum Order Quantity:
3000
11 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3,000
$0.2020
6,000
$0.1886
9,000
$0.1881
12,000
$0.1877
27,000
$0.1872
51,000 +
$0.1867
Click for Quote
Log in
to unlock special pricing