- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2629-000
Littelfuse
RF2629-000
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R
Search Keywords: RF2629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2629-000
-
Alias/AKA:RUEF090-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2629-000 RoHS compliant?
Yes, RF2629-000 is RoHS compliant.
What is the lead time for RF2629-000?
The standard lead time for RF2629-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
3000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3,000
$0.2137
6,000
$0.2098
9,000
$0.2093
12,000
$0.2088
27,000
$0.2068
51,000 +
$0.2044
Click for Quote
Log in
to unlock special pricing