- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2628-000
Littelfuse
RF2628-000
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm T/R
Search Keywords: RF2628000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2628-000
-
Alias/AKA:RXEF025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF2628-000 RoHS compliant?
Yes, RF2628-000 is RoHS compliant.
What is the lead time for RF2628-000?
The standard lead time for RF2628-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.2090
2,500
$0.1793
5,000
$0.1776
7,500
$0.1772
10,000
$0.1767
25,000
$0.1763
50,000
$0.1758
100,000 +
$0.1754
Click for Quote
Log in
to unlock special pricing