- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2622-000
Littelfuse
RF2622-000
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm T/R
Search Keywords: RF2622000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2622-000
-
Alias/AKA:RXEF010-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF2622-000 RoHS compliant?
Yes, RF2622-000 is RoHS compliant.
What is the lead time for RF2622-000?
The standard lead time for RF2622-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.1922
6,000
$0.1868
9,000
$0.1816
12,000
$0.1812
27,000
$0.1745
51,000
$0.1740
102,000 +
$0.1722
Click for Quote
Log in
to unlock special pricing