- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2594-000
Littelfuse
RF2594-000
Ptc Reset Fuse 16V 21A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 21A Radial
Search Keywords: RF2594000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2594-000 |
| Alias/AKA: | BD540-30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Supplier's Standard Package:
|
200 |
Product Guides
+
Frequently Asked Questions
Is RF2594-000 RoHS compliant?
Yes, RF2594-000 is RoHS compliant.
What is the lead time for RF2594-000?
The standard lead time for RF2594-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,186
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$10.47
100
$10.43
250
$10.41
400
$10.38
800
$5.50
1,200
$3.87
1,600 +
$3.79
Click for Quote
Log in
to unlock special pricing