- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2577-000
Littelfuse
RF2577-000
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.22W 5s 7.3Ohm Radial 8 X 3 X 8.3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.22W 5s 7.3Ohm Radial 8 X 3 X 8.3mm T/R
Search Keywords: RF2577000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2577-000 |
| Alias/AKA: | RXEF005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF2577-000 RoHS compliant?
Yes, RF2577-000 is RoHS compliant.
What is the lead time for RF2577-000?
The standard lead time for RF2577-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
500
$0.1645
2,500
$0.1626
5,000
$0.1610
7,500
$0.1606
10,000
$0.1602
25,000
$0.1598
50,000
$0.1594
100,000 +
$0.1590
Click for Quote
Log in
to unlock special pricing