- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2564-000
Littelfuse
RF2564-000
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm T/R
Search Keywords: RF2564000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2564-000
-
Alias/AKA:RXEF020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF2564-000 RoHS compliant?
Yes, RF2564-000 is RoHS compliant.
What is the lead time for RF2564-000?
The standard lead time for RF2564-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,428
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.2090
2,500
$0.2049
5,000
$0.1706
7,500
$0.1702
10,000
$0.1697
25,000
$0.1693
50,000
$0.1689
100,000 +
$0.1685
Click for Quote
Log in
to unlock special pricing