- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2561-000
Littelfuse
RF2561-000
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
Search Keywords: RF2561000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF2561-000
-
Alias/AKA:RUEF400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF2561-000 RoHS compliant?
Yes, RF2561-000 is RoHS compliant.
What is the lead time for RF2561-000?
The standard lead time for RF2561-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,200
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.3065
1,000
$0.2690
2,500
$0.2605
5,000
$0.2576
7,500
$0.2570
10,000
$0.2563
25,000
$0.2557
50,000 +
$0.2550
Click for Quote
Log in
to unlock special pricing