- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2161-000
Littelfuse
RF2161-000
Ptc Reset Fuse 24V 1.5A 1812
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 24V 1.5A 1812
Search Keywords: RF2161000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2161-000 |
| Alias/AKA: | MINIASMDC150F/24-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is RF2161-000 RoHS compliant?
Yes, RF2161-000 is RoHS compliant.
What is the lead time for RF2161-000?
The standard lead time for RF2161-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1,000
$0.3644
3,000
$0.3331
5,000
$0.3195
8,000
$0.3187
10,000
$0.3179
15,000
$0.3109
25,000
$0.3068
50,000 +
$0.2990
Click for Quote
Log in
to unlock special pricing