- Home ›
- All Products›
- RF1864-000
RF1864-000
Littelfuse
100mA 30V 1812 resettable fuse
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
100mA 30V 1812 resettable fuse
Search Keywords: RF1864000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1864-000
-
Alias/AKA:MINISMDC010F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
200
$0.3049
850
$0.1878
3,500
$0.1841
9,100
$0.1836
28,400 +
$0.1832
Click for Quote
Log in
to unlock special pricing