- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1675-000
Littelfuse
RF1675-000
PTC Resettable Fuse 2A(hold) 4.4A(trip) 30VDC 100A 1.6W 4s 0.03Ohm SMD Solder Pad 23.4 X 11 X 1.1mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 2A(hold) 4.4A(trip) 30VDC 100A 1.6W 4s 0.03Ohm SMD Solder Pad 23.4 X 11 X 1.1mm Bag
Search Keywords: RF1675000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1675-000 |
| Alias/AKA: | SRP200F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is RF1675-000 RoHS compliant?
Yes, RF1675-000 is RoHS compliant.
What is the lead time for RF1675-000?
The standard lead time for RF1675-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$0.5028
100
$0.4571
500
$0.3284
2,500
$0.3171
5,000
$0.3073
7,500
$0.3065
25,000
$0.3058
50,000 +
$0.3050
Click for Quote
Log in
to unlock special pricing