Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF1672-000

PTC Resettable Fuse 100A 30V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 100A 30V
Search Keywords: RF1672000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF1672-000
Alias/AKA: SRP420F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF1672-000 RoHS compliant?
Yes, RF1672-000 is RoHS compliant.
What is the lead time for RF1672-000?
The standard lead time for RF1672-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 801
Can Ship immediately
Minimum Order Quantity:
85
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$0.483
1,000
$0.459
2,000
$0.436
4,000 +
$0.414
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!