- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1670-000
Littelfuse
RF1670-000
PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15VDC 100A 1.5W 5s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15VDC 100A 1.5W 5s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm
Search Keywords: RF1670000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1670-000 |
| Alias/AKA: | SRP175F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is RF1670-000 RoHS compliant?
Yes, RF1670-000 is RoHS compliant.
What is the lead time for RF1670-000?
The standard lead time for RF1670-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
100
$0.4106
500
$0.3336
2,000
$0.3187
4,000
$0.3007
6,000
$0.2925
10,000
$0.2917
16,000
$0.2847
26,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing