- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1633-000
Littelfuse
RF1633-000
Ptc Reset Fuse 30V 600MA 2SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 600MA 2SMD
Search Keywords: RF1633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1633-000
-
Alias/AKA:ASMD075F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
2000 -
Hold Current:0.6 A
-
Trip Current:1.48 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:30 VDC
-
Maximum Trip Time:20@3A s
-
Minimum Initial Resistance:0.29 Ohm
-
Maximum Initial Resistance:1 Ohm
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RF1633-000 RoHS compliant?
Yes, RF1633-000 is RoHS compliant.
What is the lead time for RF1633-000?
The standard lead time for RF1633-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,919
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,000
$0.3471
2,500
$0.3306
5,000
$0.3174
7,500
$0.3166
10,000
$0.3158
15,000 +
$0.3151
Click for Quote
Log in
to unlock special pricing