Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF1545-000

PTC Resettable Fuse 5.5A(hold) 10.5A(trip) 20V 100A 2.8W 0.009Ohm SMD Solder Pad Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 5.5A(hold) 10.5A(trip) 20V 100A 2.8W 0.009Ohm SMD Solder Pad Bag
Search Keywords: RF1545000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    RF1545-000
  • Alias/AKA:
    LR4-550F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853321
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Hold Current:
    5.5 A
  • Trip Current:
    10.5 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    20 V
  • Minimum Initial Resistance:
    0.009 Ohm
  • Maximum Initial Resistance:
    0.016 Ohm
  • Mounting:
    Surface Mount
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF1545-000 RoHS compliant?
Yes, RF1545-000 is RoHS compliant.
What is the lead time for RF1545-000?
The standard lead time for RF1545-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.735
250
$0.616
1,000
$0.570
3,000
$0.523
5,000
$0.522
8,000
$0.509
10,000
$0.508
15,000 +
$0.503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!