- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1536-000
Littelfuse
RF1536-000
PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15VDC 100A 2.5W 5s 0.013Ohm SMD Solder Pad 15 X 7.5 X 1mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15VDC 100A 2.5W 5s 0.013Ohm SMD Solder Pad 15 X 7.5 X 1mm Bag
Search Keywords: RF1536000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1536-000
-
Alias/AKA:LR4-380F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is RF1536-000 RoHS compliant?
Yes, RF1536-000 is RoHS compliant.
What is the lead time for RF1536-000?
The standard lead time for RF1536-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,100
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$0.6968
250
$0.3924
1,000
$0.3879
3,000
$0.3841
5,000
$0.3832
8,000
$0.3822
10,000
$0.3813
15,000 +
$0.3803
Click for Quote
Log in
to unlock special pricing