- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1511-000
Littelfuse
RF1511-000
Ptc Reset Fuse 6V 1.75A 1210
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 6V 1.75A 1210
Search Keywords: RF1511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1511-000
-
Alias/AKA:MICROSMD175F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is RF1511-000 RoHS compliant?
Yes, RF1511-000 is RoHS compliant.
What is the lead time for RF1511-000?
The standard lead time for RF1511-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3286
2,000
$0.2465
3,000
$0.2300
4,000 +
$0.2254
Click for Quote
Log in
to unlock special pricing