- Home ›
- All Products›
- RF1408-000
Littelfuse
RF1408-000
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords: RF1408000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1408-000
-
Alias/AKA:MINISMDC150F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF1408-000 RoHS compliant?
Yes, RF1408-000 is RoHS compliant.
What is the lead time for RF1408-000?
The standard lead time for RF1408-000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Buy all 75 in-stock or the regular minimum order quantity of 2000
Stock lot only:
75
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.2693
2,000
$0.2448
2,500
$0.2034
5,000
$0.1951
7,500
$0.1946
25,000
$0.1941
50,000
$0.1936
100,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing