- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1378-000
Littelfuse
RF1378-000
Ptc Reset Fuse 16V 1.85A 2SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 1.85A 2SMD
Search Keywords: RF1378000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1378-000
-
Alias/AKA:ASMD185F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF1378-000 RoHS compliant?
Yes, RF1378-000 is RoHS compliant.
What is the lead time for RF1378-000?
The standard lead time for RF1378-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,500
$0.5848
3,000
$0.5639
6,000
$0.5616
7,500
$0.5534
10,500
$0.5453
15,000
$0.5384
25,500
$0.5209
51,000 +
$0.4975
Click for Quote
Log in
to unlock special pricing