- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1358-000
Littelfuse
RF1358-000
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
Search Keywords: RF1358000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1358-000
-
Alias/AKA:NANOSMDC150F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF1358-000 RoHS compliant?
Yes, RF1358-000 is RoHS compliant.
What is the lead time for RF1358-000?
The standard lead time for RF1358-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,150
Ships today, if you order in
Minimum Order Quantity:
3000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3,000
$0.1692
6,000
$0.1672
9,000
$0.1652
12,000
$0.1648
15,000
$0.1622
27,000
$0.1618
51,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing