- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1348-000
Littelfuse
RF1348-000
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R Automotive
Search Keywords: RF1348000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1348-000
-
Alias/AKA:NANOSMDC075F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
3000 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:0.1@8A s
-
Minimum Initial Resistance:0.09 Ohm
-
Package/Case:1206
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RF1348-000 RoHS compliant?
Yes, RF1348-000 is RoHS compliant.
What is the lead time for RF1348-000?
The standard lead time for RF1348-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,525
Ships today, if you order in
On Order:
3,000
can ship 10/7/26
Minimum Order Quantity:
3000
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3,000
$0.1999
6,000
$0.1951
9,000
$0.1924
12,000
$0.1904
27,000
$0.1849
51,000
$0.1805
102,000 +
$0.1782
Click for Quote
Log in
to unlock special pricing