- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1184-000
Littelfuse
RF1184-000
PTC Resettable Fuse 16V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 16V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave
Search Keywords: RF1184000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1184-000
-
Alias/AKA:MINISMDC260F/16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
1500 -
Hold Current:2.6 A
-
Trip Current:5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.015 Ohm
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RF1184-000 RoHS compliant?
Yes, RF1184-000 is RoHS compliant.
What is the lead time for RF1184-000?
The standard lead time for RF1184-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,500
$0.3054
3,000
$0.2971
6,000
$0.2907
7,500
$0.2900
10,500
$0.2745
15,000
$0.2738
25,500
$0.2731
51,000 +
$0.2724
Click for Quote
Log in
to unlock special pricing