- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1083-000
Littelfuse
RF1083-000
Ptc Reset Fuse 30V 3A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 3A Radial
Search Keywords: RF1083000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1083-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is RF1083-000 RoHS compliant?
Yes, RF1083-000 is RoHS compliant.
What is the lead time for RF1083-000?
The standard lead time for RF1083-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
750
$0.3572
1,500
$0.2679
2,250
$0.2500
3,000 +
$0.2450
Click for Quote
Log in
to unlock special pricing