Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF0343-000

Fuse Board Mount 3A 32VDC 0603

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fuse Board Mount 3A 32VDC 0603
Search Keywords: RF0343000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF0343-000
Alias/AKA: 0603SFS300F/32-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF0343-000 discontinued?
Yes, RF0343-000 from Littelfuse is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RF0343-000 RoHS compliant?
Yes, RF0343-000 is RoHS compliant.
What is the lead time for RF0343-000?
The standard lead time for RF0343-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6154
500
$0.5000
1,000
$0.4627
2,500
$0.4366
5,000
$0.4041
7,500
$0.4031
10,000
$0.3773
15,000 +
$0.3764
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!