- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0319-000
Littelfuse
RF0319-000
PTC Resettable Fuse 33V 1.1A Ih Surface Mount 2-SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 33V 1.1A Ih Surface Mount 2-SMD
Search Keywords: RF0319000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF0319-000 |
| Alias/AKA: | SMD100F/33-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is RF0319-000 RoHS compliant?
Yes, RF0319-000 is RoHS compliant.
What is the lead time for RF0319-000?
The standard lead time for RF0319-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2,000
$0.2566
4,000
$0.2493
6,000
$0.2380
8,000
$0.2374
10,000
$0.2332
26,000
$0.2293
50,000 +
$0.2287
Click for Quote
Log in
to unlock special pricing