- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0317-000
Littelfuse
RF0317-000
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R
Search Keywords: RF0317000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0317-000
-
Alias/AKA:SMD075F/60-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF0317-000 RoHS compliant?
Yes, RF0317-000 is RoHS compliant.
What is the lead time for RF0317-000?
The standard lead time for RF0317-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,052
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2634
4,000
$0.2624
6,000
$0.2617
8,000
$0.2611
10,000
$0.2604
26,000
$0.2598
50,000 +
$0.2591
Click for Quote
Log in
to unlock special pricing