- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0315-000
Littelfuse
RF0315-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.7W 4s 0.35Ohm SMD Solder Pad 2920 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.7W 4s 0.35Ohm SMD Solder Pad 2920 T/R
Search Keywords: RF0315000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0315-000
-
Alias/AKA:SMD050F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF0315-000 RoHS compliant?
Yes, RF0315-000 is RoHS compliant.
What is the lead time for RF0315-000?
The standard lead time for RF0315-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.2227
4,000
$0.2031
6,000
$0.1951
8,000
$0.1946
10,000
$0.1941
26,000
$0.1936
50,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing