- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0312-000
Littelfuse
RF0312-000
PTC Resettable Fuse 2A(hold) 4A(trip) 15VDC 40A 1.9W 12s 0.05Ohm SMD Solder Pad 3425 T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 2A(hold) 4A(trip) 15VDC 40A 1.9W 12s 0.05Ohm SMD Solder Pad 3425 T/R Automotive
Search Keywords: RF0312000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0312-000
-
Alias/AKA:SMD200F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF0312-000 RoHS compliant?
Yes, RF0312-000 is RoHS compliant.
What is the lead time for RF0312-000?
The standard lead time for RF0312-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,500
$0.2763
3,000
$0.2687
6,000
$0.2637
7,500
$0.2588
10,500
$0.2582
25,500
$0.2574
51,000 +
$0.2568
Click for Quote
Log in
to unlock special pricing