- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0071-000
Littelfuse
RF0071-000
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 60A 1.7W 18s 4Ohm Radial 16 X 6 X 10mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 60A 1.7W 18s 4Ohm Radial 16 X 6 X 10mm Bag
Search Keywords: RF0071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0071-000
-
Alias/AKA:TRF600-160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RF0071-000 RoHS compliant?
Yes, RF0071-000 is RoHS compliant.
What is the lead time for RF0071-000?
The standard lead time for RF0071-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$0.6273
1,000
$0.5987
2,500
$0.5651
5,000
$0.5498
7,500
$0.5345
10,000
$0.5335
15,000
$0.5273
25,000 +
$0.5263
Click for Quote
Log in
to unlock special pricing