- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R452003
R452003
Littelfuse
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic
Search Keywords: R452003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:R452003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip
-
Fuse Size:6.1 x 2.69 mm
-
Acting:Slow Blow
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.02
10
$7.30
25
$4.14
50
$3.21
100
$1.57
250 +
$1.48
Click for Quote
Log in
to unlock special pricing