- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R251.125T1
R251.125T1
Littelfuse
Fuse 0.125A 125V Very Fast Acting 2-Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse 0.125A 125V Very Fast Acting 2-Pin T/R
Search Keywords: R251125T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:R251.125T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Subminiature
-
Fuse Size:2.41 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.918
5,000
$0.896
10,000 +
$0.820
Click for Quote
Log in
to unlock special pricing